


NCP580SQ30T1G | |
|---|---|
DigiKey Part Number | NCP580SQ30T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP580SQ30T1G |
Description | IC REG LINEAR 3V 120MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP580SQ30T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.28V @ 120mA | Base Product Number |

