NCP57302DSADJR4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.476
Unit Price: 1,45000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP57302DSADJR4G

DigiKey Part Number
NCP57302DSADJR4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP57302DSADJR4G
Description
IC REG LINEAR POS ADJ 3A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP57302DSADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.52V @ 3A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes