
Category | Current - Output 150mA |
Manufacturer onsemi | Voltage - Input 2.7V ~ 12V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP571 |
Voltage - Output 0.9V | Base Product Number |

