NCP571 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP571MN10TBGEVB

DigiKey Part Number
NCP571MN10TBGEVB-ND
Manufacturer
Manufacturer Product Number
NCP571MN10TBGEVB
Description
EVAL BOARD FOR NCP571
Customer Reference
Detailed Description
NCP571 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
1V
Current - Output
150mA
Voltage - Input
2.7V ~ 12V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
NCP571
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.