
NCP57152MNADGEVB | |
|---|---|
DigiKey Part Number | NCP57152MNADGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP57152MNADGEVB |
Description | EVAL BOARD FOR NCP57152 |
Customer Reference | |
Detailed Description | NCP57152 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer onsemi | Voltage - Input 2.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP57152 |
Voltage - Output 1.5V | Base Product Number |


