
NCP57152DSADGEVB | |
|---|---|
DigiKey Part Number | NCP57152DSADGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP57152DSADGEVB |
Description | EVAL BOARD FOR NCP57152 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | NCP57152 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer onsemi | Voltage - Input 2.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP57152 |
Voltage - Output 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,92000 € | 43,92 € |
| Unit Price without VAT: | 43,92000 € |
|---|---|
| Unit Price with VAT: | 52,26480 € |


