
NCP5680MUTXG | |
|---|---|
DigiKey Part Number | NCP5680MUTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5680MUTXG |
Description | IC LED DRIVER CTRLR 24UQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Switched Capacitor (Charge Pump) Dimming 24-UQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5680MUTXG Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer onsemi | Voltage - Output 4.5V ~ 5.3V |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Applications Camera Flash |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-UFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 24-UQFN (3.5x3.5) |
Voltage - Supply (Min) 2.7V | Base Product Number |

