Similar



NCP5663DS18G | |
|---|---|
DigiKey Part Number | NCP5663DS18G-ND |
Manufacturer | |
Manufacturer Product Number | NCP5663DS18G |
Description | IC REG LINEAR 1.8V 3A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP5663DS18G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tube | PSRR 70dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package D2PAK-5 |
Voltage Dropout (Max) 1.3V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59744MN1ADJTBG | onsemi | 22.151 | NCP59744MN1ADJTBGOSCT-ND | 1,32000 € | Similar |


