


NCP565MN28T2G | |
|---|---|
DigiKey Part Number | 2156-NCP565MN28T2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP565MN28T2G |
Description | IC REG LINEAR 2.8V 1.5A 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP565MN28T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Bulk | PSRR 85dB ~ 75db (120Hz ~ 1kHz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Input (Max) 9V | Supplier Device Package 6-DFN (3x3.3) |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 353 | 0,72241 € | 255,01 € |
| Unit Price without VAT: | 0,72241 € |
|---|---|
| Unit Price with VAT: | 0,85967 € |

