


NCP565MN15T2G | |
|---|---|
DigiKey Part Number | 2156-NCP565MN15T2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP565MN15T2G |
Description | IC REG LINEAR 1.5V 1.5A 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP565MN15T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 85dB ~ 75db (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 353 | 0,72241 € | 255,01 € |
| Unit Price without VAT: | 0,72241 € |
|---|---|
| Unit Price with VAT: | 0,85967 € |

