


NCP565D2TR4 | |
|---|---|
DigiKey Part Number | NCP565D2TR4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP565D2TR4 |
Description | IC REG LIN POS ADJ 1.5A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP565D2TR4 Models |
Category | Voltage Dropout (Max) 1.3V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 mA |
Part Status Obsolete | PSRR 85dB ~ 75db (120Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package D2PAK-5 |
Voltage - Output (Max) | Base Product Number |

