


NCP563SQ33T1G | |
|---|---|
DigiKey Part Number | NCP563SQ33T1GOSTR-ND - Tape & Reel (TR) NCP563SQ33T1GOSCT-ND - Cut Tape (CT) NCP563SQ33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP563SQ33T1G |
Description | IC REG LINEAR 3.3V 80MA SC-82AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP563SQ33T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30680 € | 7,67 € |
| 100 | 0,26710 € | 26,71 € |
| 250 | 0,24820 € | 62,05 € |
| 500 | 0,23682 € | 118,41 € |
| 1.000 | 0,22742 € | 227,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20955 € | 628,65 € |
| 6.000 | 0,20404 € | 1.224,24 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

