Direct
Similar
Similar
Similar
Similar
Similar
Similar




NCP561SN15T1G | |
|---|---|
DigiKey Part Number | NCP561SN15T1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP561SN15T1G |
Description | IC REG LINEAR 1.5V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP561SN15T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP551SN15T1G | onsemi | 2.794 | 488-NCP551SN15T1GCT-ND | 0,39000 € | Direct |
| S-1333A15-M5T1U3 | ABLIC Inc. | 0 | 1662-2566-2-ND | 0,49998 € | Similar |
| S-1333B15-M5T1U3 | ABLIC Inc. | 0 | S-1333B15-M5T1U3-ND | 0,49998 € | Similar |
| S-1333C15-M5T1U3 | ABLIC Inc. | 0 | S-1333C15-M5T1U3-ND | 0,49998 € | Similar |
| S-1333D15-M5T1U3 | ABLIC Inc. | 0 | 1662-3086-1-ND | 0,98000 € | Similar |




