LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 100mA 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 100mA 16-QFN (3x3)
16-TQFN_485G

NCP5604BMTR2G

DigiKey Part Number
NCP5604BMTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5604BMTR2G
Description
IC LED DRV RGLTR PWM 100MA 16QFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 100mA 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP5604BMTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.8V ~ 6V
Current - Output / Channel
100mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.