Image for NCP5604AAGEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5604AAGEVB

DigiKey Part Number
NCP5604AAGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP5604AAGEVB
Description
EVAL BOARD FOR NCP5604
Customer Reference
Detailed Description
NCP5604 - 4 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
100mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
4.8V ~ 6V
Features
-
Voltage - Input
2.85V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
NCP5604
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.