Direct



NCP553SQ50T1 | |
|---|---|
DigiKey Part Number | NCP553SQ50T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP553SQ50T1 |
Description | IC REG LINEAR 5V 80MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP553SQ50T1 Models |
Category | Voltage Dropout (Max) 0.8V @ 80mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 12V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP553SQ50T1G | onsemi | 2.636 | NCP553SQ50T1GOSCT-ND | 0,42000 € | Direct |


