Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP552SQ28T1G

DigiKey Part Number
488-NCP552SQ28T1G-ND
Manufacturer
Manufacturer Product Number
NCP552SQ28T1G
Description
IC REG LINEAR 2.8V 180MA SC-82AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 80mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6 µA
Packaging
Bulk
Current - Supply (Max)
6 µA
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
SC-82A, SOT-343
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SC-82AB
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.