Direct
Similar




NCP551SN50T1 | |
|---|---|
DigiKey Part Number | NCP551SN50T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP551SN50T1 |
Description | IC REG LINEAR 5V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP551SN50T1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.15V @ 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP551SN50T1G | onsemi | 23.014 | NCP551SN50T1GOSCT-ND | 0,39000 € | Direct |
| S-814A50AMC-BDOT2U | ABLIC Inc. | 0 | 1662-1975-2-ND | 0,27224 € | Similar |



