


NCP553SQ30T1G | |
|---|---|
DigiKey Part Number | NCP553SQ30T1GOSTR-ND - Tape & Reel (TR) NCP553SQ30T1GOSCT-ND - Cut Tape (CT) NCP553SQ30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP553SQ30T1G |
Description | IC REG LINEAR 3V 80MA SC-82AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP553SQ30T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26240 € | 26,24 € |
| 250 | 0,24372 € | 60,93 € |
| 500 | 0,23246 € | 116,23 € |
| 1.000 | 0,22321 € | 223,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20561 € | 616,83 € |
| 6.000 | 0,20017 € | 1.201,02 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









