NCP551SN28T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 42.776
Unit Price: 0,39000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP551SN28T1

DigiKey Part Number
NCP551SN28T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP551SN28T1
Description
IC REG LINEAR 2.8V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP551SN28T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8 µA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.15V @ 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP551SN28T1Gonsemi42.776NCP551SN28T1GOSCT-ND0,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes