



NCP551SN28T1G | |
|---|---|
DigiKey Part Number | NCP551SN28T1GOSTR-ND - Tape & Reel (TR) NCP551SN28T1GOSCT-ND - Cut Tape (CT) NCP551SN28T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP551SN28T1G |
Description | IC REG LINEAR 2.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP551SN28T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.15V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24600 € | 6,15 € |
| 100 | 0,21340 € | 21,34 € |
| 250 | 0,19780 € | 49,45 € |
| 500 | 0,18838 € | 94,19 € |
| 1.000 | 0,18063 € | 180,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16608 € | 498,24 € |
| 6.000 | 0,16153 € | 969,18 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

