Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP551SN15T1G

DigiKey Part Number
488-NCP551SN15T1GTR-ND - Tape & Reel (TR)
488-NCP551SN15T1GCT-ND - Cut Tape (CT)
488-NCP551SN15T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP551SN15T1G
Description
IC REG LINEAR 1.5V 150MA 5-TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP551SN15T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 10mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
8 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.794
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27600 €2,76 €
250,24600 €6,15 €
1000,21350 €21,35 €
2500,19784 €49,46 €
5000,18844 €94,22 €
1.0000,18068 €180,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16608 €498,24 €
6.0000,16153 €969,18 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €