Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5425DBR2G

DigiKey Part Number
NCP5425DBR2GOSTR-ND - Tape & Reel (TR)
NCP5425DBR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP5425DBR2G
Description
IC REG CTRLR BUCK 20TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP5425DBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4V ~ 16V
Frequency - Switching
150kHz ~ 750kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 137.020 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

137.020In Stock
Ships from Rochester Electronics, LLC