Similar

NCP5425DBG | |
|---|---|
DigiKey Part Number | NCP5425DBG-ND |
Manufacturer | |
Manufacturer Product Number | NCP5425DBG |
Description | IC REG CTRLR BUCK 20TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP5425DBG Models |
Category | Frequency - Switching 150kHz ~ 750kHz |
Manufacturer onsemi | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Down | Operating Temperature 0°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 20-TSSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP5425DBR2G | onsemi | 137.020 | NCP5425DBR2GOSCT-ND | 1,53351 € | Similar |


