


NCP5424DR2 | |
|---|---|
DigiKey Part Number | 2156-NCP5424DR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NCP5424DR2 |
Description | IC REG CTRLR BUCK 16SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5424DR2 Models |
Category | Frequency - Switching 150kHz ~ 600kHz |
Manufacturer onsemi | Duty Cycle (Max) 100% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.8V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,35358 € | 257,18 € |
| Unit Price without VAT: | 1,35358 € |
|---|---|
| Unit Price with VAT: | 1,61076 € |

