
NCP5393AMNR2G | |
|---|---|
DigiKey Part Number | NCP5393AMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5393AMNR2G |
Description | IC PHASE CONTROLLER 2/3/4 48-QFN |
Customer Reference | |
Detailed Description | Processor PMIC 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5393AMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 25mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

