
NCP5392PMNR2G | |
|---|---|
DigiKey Part Number | NCP5392PMNR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5392PMNR2G |
Description | IC REG CTRLR VR11 4OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11, VR11.1, AMD CPU Voltage Regulator IC 4 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5392PMNR2G Models |
Category | Voltage - Output 0.375V ~ 1.6V |
Manufacturer onsemi | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR11, VR11.1, AMD CPU | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 4 |

