
NCP5378MNR2G | |
|---|---|
DigiKey Part Number | NCP5378MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5378MNR2G |
Description | IC REG CTRLR POWER 1OUT 32QFN |
Customer Reference | |
Detailed Description | - Controller, Power Supplies for Next-Generation Intel Processors Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5378MNR2G Models |
Category | Voltage - Output 0.5V ~ 1.6V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Power Supplies for Next-Generation Intel Processors | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 4.3V ~ 7V | Base Product Number |
Number of Outputs 1 |

