
NCP5360RMNR2G | |
|---|---|
DigiKey Part Number | NCP5360RMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5360RMNR2G |
Description | IC PWR DRIVER N-CHAN 1:1 56QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 40A 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5360RMNR2G Models |
Category | Voltage - Load 4.5V ~ 25V |
Mfr | Current - Output (Max) 40A |
Packaging Tape & Reel (TR) | Features PWM Input |
Part Status Obsolete | Fault Protection Over Temperature, UVLO |
Switch Type | Operating Temperature 0°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 56-QFN (8x8) |
Output Configuration High Side or Low Side | Package / Case |
Output Type N-Channel | Base Product Number |

