Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5358MNTXG

DigiKey Part Number
NCP5358MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5358MNTXG
Description
IC GATE DRVR HALF-BRIDGE 16QFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP5358MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2V
Manufacturer
onsemi
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
High Side Voltage - Max (Bootstrap)
30 V
Part Status
Obsolete
Rise / Fall Time (Typ)
16ns, 11ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 150°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
16-VQFN Exposed Pad
Number of Drivers
4
Supplier Device Package
16-QFN (4x4)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
10V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 73.878 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

73.878In Stock
Ships from Rochester Electronics, LLC