
NCP5339MNTXG | |
|---|---|
DigiKey Part Number | NCP5339MNTXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5339MNTXG |
Description | IC HALF BRIDGE DRIVER 50A 40QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 40-QFN (6x6) |
EDA/CAD Models | NCP5339MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 80A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |




