- Controller, AMD Athlon™ Voltage Regulator IC 2 Output 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5331FTR2G

DigiKey Part Number
NCP5331FTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5331FTR2G
Description
IC REG CTRLR AMD 2OUT 32LQFP
Customer Reference
Detailed Description
- Controller, AMD Athlon™ Voltage Regulator IC 2 Output 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
NCP5331FTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-LQFP
Applications
Controller, AMD Athlon™
Supplier Device Package
32-LQFP (7x7)
Voltage - Input
9V ~ 14V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 126.745 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

126.745In Stock
Ships from Rochester Electronics, LLC