
NCP5306DWR2 | |
|---|---|
DigiKey Part Number | NCP5306DWR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5306DWR2 |
Description | IC REG CONV NEXT 3OUT 24SOIC |
Customer Reference | |
Detailed Description | - Converter, Next Generation Processors Voltage Regulator IC 3 Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5306DWR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Next Generation Processors | |
Voltage - Input | 9.5V ~ 14V | |
Number of Outputs | 3 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

