- Controller, Intel VRM9 Voltage Regulator IC 3 Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5306DW

DigiKey Part Number
488-NCP5306DW-ND
Manufacturer
Manufacturer Product Number
NCP5306DW
Description
THREE PHASE BUCK CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel VRM9 Voltage Regulator IC 3 Output 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
Controller, Intel VRM9
Voltage - Input
9.5V ~ 14V
Number of Outputs
3
Voltage - Output
Multiple
Operating Temperature
0°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.