
NCP5222MNR2G | |
|---|---|
DigiKey Part Number | NCP5222MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5222MNR2G |
Description | IC CTLR BUCK 2CH 2PH 28QFN |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5222MNR2G Models |
Category | Voltage - Supply 4.5V ~ 27V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-VFQFN Exposed Pad |
Applications Multiphase Controller | Supplier Device Package 28-QFN (4x4) |
Current - Supply 2.5mA | Base Product Number |

