
NCP5214MNR2 | |
|---|---|
DigiKey Part Number | NCP5214MNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5214MNR2 |
Description | IC REG CTRLR DDR 2OUT 22DFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 22-DFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5214MNR2 Models |
Category | Number of Outputs 2 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 22-VFDFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 22-DFN (6x5) |
Voltage - Input 4.5V ~ 24V | Base Product Number |

