NCP5212TMNTXG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 308
Unit Price: 4,66000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5212TMNTXG

DigiKey Part Number
NCP5212TMNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5212TMNTXG
Description
IC REG CTRLR BUCK 16QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP5212TMNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 27V
Frequency - Switching
300kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 85.471 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

85.471In Stock
Ships from Rochester Electronics, LLC