
NCP5212AMNTXG | |
|---|---|
DigiKey Part Number | NCP5212AMNTXGOSTR-ND - Tape & Reel (TR) NCP5212AMNTXGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP5212AMNTXG |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5212AMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 27V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,75160 € | 18,79 € |
| 100 | 0,66580 € | 66,58 € |
| 250 | 0,62488 € | 156,22 € |
| 500 | 0,60020 € | 300,10 € |
| 1.000 | 0,57988 € | 579,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55480 € | 1.664,40 € |
| 6.000 | 0,54253 € | 3.255,18 € |
| 9.000 | 0,53638 € | 4.827,42 € |
| 15.000 | 0,52956 € | 7.943,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |




