
NCP5201MNR2 | |
|---|---|
DigiKey Part Number | NCP5201MNR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5201MNR2 |
Description | IC REG CTRLR DDR 2OUT 18DFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 18-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5201MNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 9.2V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-VFDFN Exposed Pad | |
Supplier Device Package | 18-DFN (5x6) | |
Base Product Number |

