



NCP51820AMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP51820AMNTWGTR-ND - Tape & Reel (TR) 488-NCP51820AMNTWGCT-ND - Cut Tape (CT) 488-NCP51820AMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51820AMNTWG |
Description | IC GATE DRVR HALF-BRIDGE HI SPD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 15-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51820AMNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 9V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 670 V | |
Rise / Fall Time (Typ) | 2ns, 1.5ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 15-VFQFN | |
Supplier Device Package | 15-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,22960 € | 30,74 € |
| 100 | 1,09800 € | 109,80 € |
| 250 | 1,03532 € | 258,83 € |
| 500 | 1,00070 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,89298 € | 3.571,92 € |
| 8.000 | 0,87615 € | 7.009,20 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |











