4.5A, 9A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51752DBDR2G

DigiKey Part Number
488-NCP51752DBDR2GTR-ND - Tape & Reel (TR)
488-NCP51752DBDR2GCT-ND - Cut Tape (CT)
488-NCP51752DBDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51752DBDR2G
Description
ISOLATED SINGLE CHANNEL GATE DRI
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.5A, 9A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
12ns, 8.3ns
Current - Output High, Low
4.5A, 9A
Current - Peak Output
4.5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
18.5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,38100 €13,81 €
251,25960 €31,49 €
1001,12580 €112,58 €
2501,06216 €265,54 €
5001,02376 €511,88 €
1.0000,99213 €992,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,95876 €2.396,90 €
5.0000,93864 €4.693,20 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €