24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
Electric Vehicle On-Board Charger Walkthrough

NCP51705MNTXG

DigiKey Part Number
NCP51705MNTXGOSTR-ND - Tape & Reel (TR)
NCP51705MNTXGOSCT-ND - Cut Tape (CT)
NCP51705MNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51705MNTXG
Description
IC GATE DRVR LOW-SIDE 24QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
SiC MOSFET
Voltage - Supply
10V ~ 22V
Logic Voltage - VIL, VIH
1.2V, 1.6V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8ns, 8ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Factory Stock: 114.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,94000 €4,94 €
103,24300 €32,43 €
252,80080 €70,02 €
1002,30030 €230,03 €
2502,05448 €513,62 €
5001,90326 €951,63 €
1.0001,84972 €1.849,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,00317 €6.009,51 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,87860 €