
NCP51530BMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP51530BMNTWGTR-ND - Tape & Reel (TR) 488-NCP51530BMNTWGCT-ND - Cut Tape (CT) 488-NCP51530BMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51530BMNTWG |
Description | IC HALF BRIDGE DRIVER 3.5A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 10-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 3.5A | |
Current - Peak Output | 3A | |
Voltage - Supply | 10V ~ 17V | |
Voltage - Load | 700V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,85640 € | 21,41 € |
| 100 | 0,76020 € | 76,02 € |
| 250 | 0,71444 € | 178,61 € |
| 500 | 0,68684 € | 343,42 € |
| 1.000 | 0,66411 € | 664,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63000 € | 2.520,00 € |
| 8.000 | 0,61733 € | 4.938,64 € |
| 12.000 | 0,61099 € | 7.331,88 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



