NCP51510MNTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.232
Unit Price: 11,47000 €
Datasheet
- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
DDR and VTT Termination Regulators

NCP51510MNTWG

DigiKey Part Number
NCP51510MNTWGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP51510MNTWG
Description
IC REG LDO DDR 1OUT 10DFN
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP51510MNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
LDO (Linear), DDR
Voltage - Input
2.7V ~ 3.6V
Number of Outputs
1
Voltage - Output
0.5V ~ 1.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.138 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.138In Stock
Ships from Rochester Electronics, LLC