
NCP51460SN33GEVB | |
|---|---|
DigiKey Part Number | NCP51460SN33GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP51460SN33GEVB |
Description | EVAL BOARD FOR NCP51460 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | NCP51460 - Voltage Reference Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | - | |
Utilized IC / Part | NCP51460 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,12000 € | 44,12 € |
| Unit Price without VAT: | 44,12000 € |
|---|---|
| Unit Price with VAT: | 52,50280 € |

