
NCP51403MNTXG | |
|---|---|
DigiKey Part Number | NCP51403MNTXGOSTR-ND - Tape & Reel (TR) NCP51403MNTXGOSCT-ND - Cut Tape (CT) NCP51403MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51403MNTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51403MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.375V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68120 € | 17,03 € |
| 100 | 0,60220 € | 60,22 € |
| 250 | 0,56444 € | 141,11 € |
| 500 | 0,54168 € | 270,84 € |
| 1.000 | 0,53064 € | 530,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48523 € | 1.455,69 € |
| 6.000 | 0,47423 € | 2.845,38 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



