
NCP51402MNTXG | |
|---|---|
DigiKey Part Number | NCP51402MNTXGOSTR-ND - Tape & Reel (TR) NCP51402MNTXGOSCT-ND - Cut Tape (CT) NCP51402MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51402MNTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51402MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.375V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,65010 € | 65,01 € |
| 250 | 0,60984 € | 152,46 € |
| 500 | 0,58562 € | 292,81 € |
| 1.000 | 0,57579 € | 575,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52525 € | 1.575,75 € |
| 6.000 | 0,51354 € | 3.081,24 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



