Similar



NCP512SQ28T1G | |
|---|---|
DigiKey Part Number | NCP512SQ28T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP512SQ28T1G |
Description | IC REG LINEAR 200MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 200mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP512SQ28T1G Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Part Status Obsolete | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP163ASN280T1G | onsemi | 0 | NCP163ASN280T1GOSCT-ND | 0,33000 € | Similar |


