


NCP512SQ28T1 | |
|---|---|
DigiKey Part Number | 2156-NCP512SQ28T1-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NCP512SQ28T1 |
Description | IC REG LINEAR SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP512SQ28T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19547 € | 253,52 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,23261 € |

