NCP512SQ15T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.555
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.884
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 42.123
Unit Price: 0,82000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP512SQ15T1G

DigiKey Part Number
NCP512SQ15T1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP512SQ15T1G
Description
IC REG LINEAR 1.5V 80MA SC-88A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP512SQ15T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 µA
Mfr
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage Dropout (Max)
0.55V @ 80mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP163ASN150T1Gonsemi8.555488-NCP163ASN150T1GCT-ND0,33000 €Similar
TLV70015DCKRTexas Instruments34.884296-41832-1-ND0,20000 €Similar
TLV70015DCKTTexas Instruments42.123296-25267-1-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes